RBB45DHAD

Heilind Number:SULRBB45DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULRBB45DHAD

Detailed Description

The RBB45DHAD is a high-quality PCB connector designed for reliable performance in demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector is easy to install. The termination method is through-hole, ensuring secure connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it is suitable for various electronic setups. The hairpin contact type and right-angle orientation further enhance its versatility. With 90 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 23.24mm in height and 9.4mm in width, makes it space-efficient on PCBs. The termination plating is matte tin, ensuring durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is essential for electronic assemblies. Note: This product does not have high-reliability (hi-rel) certification.