RBB45DHAR

Heilind Number:SULRBB45DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULRBB45DHAR

Detailed Description

Introducing the RBB45DHAR, a high-performance PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and 90 gold-plated contacts, this connector ensures reliable signal transmission in high-speed electronic systems. The Phosphor Bronze contact material and Matte Tin termination plating guarantee durability and longevity, even in harsh operating environments ranging from -65 to 125 °C. Featuring a right-angle orientation and a secure Metal Board Lock mount type, it offers easy installation onto PCBs. Measuring 23.24mm (.915 in) in height and 9.4mm (.37 in) in width, the RBB45DHAR is compact yet robust, making it ideal for space-constrained applications. Whether used in telecommunications, industrial equipment, or aerospace systems, this connector is a trusted solution for ensuring seamless connectivity and optimal performance.