RBB45DHAT

Heilind Number:SULRBB45DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULRBB45DHAT

Detailed Description

The SKU RBB45DHAT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of female pins with a pitch of 1.27mm, this connector offers 90 positions for versatile connectivity. Constructed with PPS and phosphor bronze contact material, gold plated for optimal conductivity, it ensures excellent performance even in demanding environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type allow for easy installation, while the through-hole termination method and matte tin plating ensure secure and durable connections. With a compact size of 23.24mm x 9.4mm, it is ideal for space-constrained designs. Trust the RBB45DHAT for your connectivity needs, meeting the highest standards of quality and reliability.