RBB45DHBN

Heilind Number:SULRBB45DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHBN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHBN

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, RBB45DHBN. Designed for high-performance applications, this connector features a female gender with two rows, ideal for secure and reliable connections. The thru-hole termination method ensures easy installation on PCBs. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards. The right-angle orientation and 90 positions offer flexibility in layout design. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's compact size, with a height of 23.24mm and width of 9.4mm, saves space on the board. With matte tin termination plating and compliance with RoHS regulations, it ensures environmental sustainability. Trust in the reliability and quality of the RBB45DHBN for your connectivity needs.