RBB45DHBS

Heilind Number:SULRBB45DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHBS
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHBS

Detailed Description

Introducing the RBB45DHBS Board To Board PCB Connector, designed for high-performance connectivity in demanding environments. This robust connector features two rows of female pins with a pitch of 1.27mm, ideal for secure PCB-to-PCB connections. With a contact material of Phosphor Bronze and gold plating, it ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. The right-angle orientation and side hole mount type offer versatility in installation, while the hairpin contact type guarantees a stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Measuring .915in in height and 9.4mm in width, with a tail length of .17in, it provides a compact yet sturdy solution for your connectivity needs. Trust in the RBB45DHBS for high-quality, high-reliability performance in your electronic systems.