RBB45DHBT

Heilind Number:SULRBB45DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHBT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHBT

Detailed Description

Introducing the RBB45DHBT, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Its two-row, threaded mount design offers secure installation, while the through-hole termination method guarantees robust connectivity. The gold-plated contacts provide excellent conductivity, suitable for high-speed data transfer. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 90 positions and a hairpin contact type, it offers versatile connectivity options. Measuring just 23.24mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the RBB45DHBT combines performance and reliability seamlessly.