RBB45DHFD

Heilind Number:SULRBB45DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHFD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHFD

Detailed Description

Introducing the PPS & Phosphor Bronze Connector, a high-performance solution for your connectivity needs. With an amperage rating of 1A and a voltage capacity of 300VAC, this female connector is designed for reliability. Featuring two rows and 90 positions, it offers ample connectivity options. The surface mount termination method and clearance hole mount type make installation easy. Constructed with durable phosphor bronze contacts plated with gold, it ensures excellent conductivity. The hairpin contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it complies with RoHS standards. Whether for board-to-board or card edge connections, the PPS & Phosphor Bronze Connector is a versatile choice for your PCB projects.