RBB45DHFT

Heilind Number:SULRBB45DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHFT

Detailed Description

Introducing our high-performance PPS & Phosphor Bronze female connector, designed for optimal connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 90 positions, it offers ample connectivity options. The threaded mount type and surface mount termination method guarantee secure and stable installation. Constructed with durable Phosphor Bronze contacts plated in gold, this connector delivers exceptional conductivity. The hairpin contact type and straight orientation further enhance its efficiency. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 1.27mm, this connector is compact yet versatile. Its matte tin termination plating ensures long-lasting performance. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your PCB connectivity needs.