RBB45DHHD

Heilind Number:SULRBB45DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULRBB45DHHD

Detailed Description

RBB45DHHD is a high-performance board-to-board connector designed for reliable power and signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power delivery in demanding applications. Featuring two rows of 90 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and clearance hole mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With a pitch of 1.27mm and a straight orientation, precise alignment is achieved. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and terminated with matte tin, it meets environmental standards. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the RBB45DHHD for robust and efficient board-to-board connectivity in your electronic designs.