| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB45DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 90 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 90 |
| SKU: | SULRBB45DHHN |
RBB45DHHN
| Heilind Number: | SULRBB45DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB45DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB45DHHN, a high-performance female connector designed for reliable board-to-board and card edge connections. With two rows of 90 hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures excellent conductivity and longevity. Featuring a 1.27mm pitch and straight orientation, it offers precise and secure mating. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The termination method is through-hole with matte tin plating, guaranteeing robust soldering connections. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the RBB45DHHN for your critical connectivity needs.

