| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB45DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB45DHLD |
RBB45DHLD
| Heilind Number: | SULRBB45DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB45DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Female Connector, featuring two rows of Hairpin contacts for secure and reliable connections. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, this connector is ideal for high-performance applications. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the Matte Tin termination plating offers durability. Offering straight orientation and 90 positions, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its .61in (15.49mm) height and compact 9.4mm (.37in) width make it space-efficient on PCBs. Perfect for board-to-board and card edge connections, this connector is a dependable choice for your electronic projects.

