RBB45DHLN

Heilind Number:SULRBB45DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHLN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHLN

Detailed Description

Introducing the RBB45DHLN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PPS and Phosphor Bronze construction, this connector can withstand heavy use while maintaining optimal connectivity. Featuring a female gender and two rows of contacts, it offers versatility in various electronic setups. The contact material of Phosphor Bronze with Gold plating ensures reliable signal transmission, even in high-voltage environments of up to 300 VAC. With a pitch of 1.27mm (.05 in) and hairpin contact type, it guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its no-mounting design and thru-hole termination method make installation a breeze, while the matte tin termination plating enhances durability. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it offers space-saving benefits. Overall, the RBB45DHLN is the perfect solution for high-reliability applications in the aerospace, defense, and industrial sectors.