RBB45DHLR

Heilind Number:SULRBB45DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULRBB45DHLR

Detailed Description

Introducing the RBB45DHLR, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision and reliability. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures optimal performance even in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, hairpin contact type, and 90 positions with 2 rows offer versatile connectivity options. The thru-hole termination method and metal board lock mount type provide secure and stable attachment. Gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained designs. Whether you're in the aerospace, defense, or industrial sector, the RBB45DHLR is the perfect choice for high-reliability connectivity solutions.