RBB45DHLT

Heilind Number:SULRBB45DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHLT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHLT

Detailed Description

Introducing the RBB45DHLT, a high-performance female connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Its hairpin contact type and straight orientation, along with 90 positions and 2 rows, provide versatile connectivity options. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent power requirements. With a pitch of 1.27mm and a tail length of 4.06mm, it offers precise and efficient PCB connections. Rated for an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries. Meet your connectivity needs with the RBB45DHLT.