RBB45DHND

Heilind Number:SULRBB45DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHND
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHND

Detailed Description

Product SKU RBB45DHND features a durable construction of PPS and Phosphor Bronze, making it ideal for high-performance applications. With a current rating of 1A and a voltage capacity of 300VAC, this female connector ensures reliable power transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer a secure connection. The clearance hole mount type and thru-hole termination method simplify installation on circuit boards. Designed for versatility, this connector has 90 positions with a 1.27mm pitch. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in various environments. The matte tin termination plating enhances durability, while the compact dimensions of 15.49mm in height and 9.4mm in width suit space-constrained PCB layouts. Perfect for board-to-board and card edge connections, the RBB45DHND is a dependable choice for demanding electronic systems.