RBB45DHNN

Heilind Number:SULRBB45DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHNN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHNN

Detailed Description

Featuring a robust design, the PPS & Phosphor Bronze 1.27mm Pitch Female Connector ( RBB45DHNN) caters to high-performance connectivity needs in electronic assemblies. With two rows and 90 positions, it offers ample connectivity options. The contact pins, made of durable phosphor bronze and plated with gold, ensure reliable signal transmission. Operating at a voltage of 300 VAC and amperage of 1A, this connector is suitable for a wide range of applications. Its straight orientation and no mounting requirement ease installation on PCBs. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability in harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient, making it a perfect choice for board-to-board or card edge connections in various industries.