RBB45DHNR

Heilind Number:SULRBB45DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHNR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHNR

Detailed Description

Introducing the RBB45DHNR, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with a low amperage rating of 1A and a high voltage tolerance of 300VAC. Its female gender, two-row design, and metal board lock mount type provide secure and stable installation on PCBs. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees excellent signal integrity. With a pitch of 1.27mm (.05in) and 90 hairpin contact positions, it offers efficient data transmission. Operating flawlessly in extreme conditions from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained PCB layouts. With matte tin termination plating and a straight orientation, the RBB45DHNR ensures long-lasting performance and easy integration. Trust in this RoHS-compliant connector for seamless board-to-board connections in your projects.