RBB45DHNT

Heilind Number:SULRBB45DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHNT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHNT

Detailed Description

Introducing the RBB45DHNT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 90 female contact positions, it offers ample connectivity options. The threaded mount and through-hole termination method guarantee secure and stable installation. Constructed with durable phosphor bronze contacts plated with gold, it ensures excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating and hairpin contact type, it ensures efficient signal transmission. Ideal for aerospace, defense, and industrial applications, the RBB45DHNT is a reliable solution for your connectivity needs.