| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB45DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 90 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB45DHRN |
RBB45DHRN
| Heilind Number: | SULRBB45DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB45DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB45DHRN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a durable construction and gold-plated phosphor bronze contacts, this connector ensures secure connections with low contact resistance. Featuring a dual-row, 90-position design with a 1.27mm pitch, it offers high-density connectivity ideal for compact electronic devices. The hairpin contact type and card extender termination method make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. Trust in the RBB45DHRN for seamless connectivity in your electronic systems.

