RBB45DYFN

Heilind Number:SULRBB45DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DYFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DYFN

Detailed Description

Introducing the RBB45DYFN, a high-performance PCB connector designed for reliable power and signal transmission. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures longevity and stability in demanding environments. Boasting a 1A amperage capacity and 300VAC voltage rating, it is ideal for high-power applications. The female gender, 2-row design, and surface mount termination method offer easy and efficient installation. Gold-plated contacts on a 1.27mm pitch provide excellent conductivity and signal integrity. With 90 positions and a straight orientation, it accommodates multiple connections seamlessly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial settings. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained PCB layouts. Trust in the RBB45DYFN for superior performance in board-to-board and card edge connectivity applications. Hi-reliability and matte tin termination plating further enhance its durability and functionality, ensuring consistent performance over time. Upgrade your electronic assemblies with this top-of-the-line connector, the RBB45DYFN.