| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB45DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB45DYFR |
RBB45DYFR
| Heilind Number: | SULRBB45DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB45DYFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB45DYFR, a high-performance PCB connector designed for demanding electronic applications. With a pitch of 1.27mm, this connector features two rows and 90 positions, making it ideal for intricate circuit board layouts. The surface mount termination method, along with gold-plated phosphor bronze contacts, ensures reliable conductivity and longevity. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance even in harsh environments. The connector's cantilever contact type and straight orientation facilitate easy and secure connections. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Meeting stringent standards for quality and durability, the RBB45DYFR is the perfect choice for aerospace, defense, and industrial applications.

