RBB45DYFT

Heilind Number:SULRBB45DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DYFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DYFT

Detailed Description

Introducing the RBB45DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows with 90 positions, this connector offers reliable connectivity in compact spaces. The female connector, crafted from durable PPS and Phosphor Bronze with gold plating, ensures optimal signal transmission. Its cantilever contact type and surface mount termination method guarantee secure and efficient assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for various environments. Its threaded mount type and 2.54mm (.1in) tail length provide added stability and flexibility in installation. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it accommodates space-constrained designs without compromising performance. Trust in the RBB45DYFT for seamless board-to-board connections in critical electronic systems.