RBB45DYHD

Heilind Number:SULRBB45DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DYHD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DYHD

Detailed Description

Introducing the RBB45DYHD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 1.27mm (.05 in) and 90 positions across 2 rows, this connector offers reliable connectivity for a wide range of applications. Featuring phosphor bronze contacts with gold plating, it ensures low contact resistance and high durability. The cantilever contact type and straight orientation make for easy and secure mating. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for use in various industrial settings. The connector's clearance hole mount type and thru-hole termination method facilitate convenient installation on PCBs. Measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet robust. The matte tin termination plating further enhances its reliability. Trust the RBB45DYHD for efficient and long-lasting board-to-board connections in your electronic designs.