RBB45DYHN

Heilind Number:SULRBB45DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULRBB45DYHN

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, perfect for high-reliability applications. With a pitch of 1.27mm (.05in) and contact type Cantilever, this female connector features 90 positions across 2 rows, ensuring efficient connectivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the termination method of Thru Hole with Matte Tin plating offers secure and durable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, and rated for 300VAC and 1A, this connector is ideal for demanding environments. Its straight orientation, compact design with a height of 15.49mm (.61in) and width of 9.4mm (.37in), and a tail length of 3.18mm (.125in) make it versatile for various PCB assembly setups. Trust in the reliability and performance of the RBB45DYHN for your connectivity needs.