RBB45DYRD

Heilind Number:SULRBB45DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DYRD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DYRD

Detailed Description

The RBB45DYRD is a high-performance PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and featuring two rows of 90 female contacts, it offers reliable connectivity in tight spaces. The contact material is phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. The cantilever contact type and straddle orientation make it easy to insert and remove, while the termination method using a card extender guarantees secure attachment. Operating at a voltage of 300 VAC and with an amperage rating of 1A, this connector is suitable for a wide range of electronic devices. Its rugged construction, with a termination plating of matte tin and an operating temperature range of -65 to 125 °C, ensures durability even in harsh environments. Perfect for board-to-board and card edge connections, the RBB45DYRD is a crucial component for your high-reliability electronic systems.