RBB45DYRN

Heilind Number:SULRBB45DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DYRN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DYRN

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBB45DYRN. This high-quality connector features a female gender with two rows, suitable for various electronic applications. With a 1A amperage and 300VAC voltage rating, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straddle orientation make for easy and secure connections. With 90 positions and a pitch of 1.27mm, precise PCB mating is achieved. The termination method is through Card Extender, with Matte Tin plating for enhanced performance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring .61in in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Perfect for hi-rel applications, this connector is a reliable choice for your electronic projects.