RBB50DHAD

Heilind Number:SULRBB50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULRBB50DHAD

Detailed Description

Introducing the RBB50DHAD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a pitch of 1.27mm (.05in) and two rows with a total of 100 positions, this connector ensures seamless data transmission. Its female gender and right-angle orientation offer versatile mounting options, while the clearance hole and through-hole termination method guarantee secure installation. Constructed with Phosphor Bronze contacts plated with gold, it provides excellent conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and crafted with matte tin termination plating, it meets stringent industry standards for environmental responsibility. Ideal for use in demanding environments, the RBB50DHAD is a reliable choice for mission-critical systems.