RBB50DHAN

Heilind Number:SULRBB50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHAN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHAN

Detailed Description

The RBB50DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 100 female contacts with a pitch of 1.27mm, it ensures secure and reliable connections. The contacts, made of phosphor bronze and plated with gold, offer excellent conductivity and durability. With a maximum operating voltage of 300 VAC and an amperage rating of 1A, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and through-hole termination method make it easy to integrate into PCB designs. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. With a compact size of 23.24mm in height and 9.4mm in width, the RBB50DHAN is ideal for space-constrained applications. Trust in its quality construction and performance for your connectivity needs.