RBB50DHAR

Heilind Number:SULRBB50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHAR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHAR

Detailed Description

Introducing the RBB50DHAR, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 1A and 300VAC, it offers secure power transmission. The female connector with two rows and a right-angle orientation, mounted via Metal Board Lock, facilitates easy installation. Its Thru Hole termination method with gold-plated contacts guarantees excellent signal integrity. Featuring a pitch of 1.27mm, it accommodates 100 positions, each with a hairpin contact type for efficient data transfer. With an operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for diverse industrial applications. Measuring .915 inches in height and 9.4mm in width, this connector ensures space-saving connectivity on PCBs. The RBB50DHAR is a vital component in hi-rel systems, meeting the highest standards for performance and durability.