RBB50DHAT

Heilind Number:SULRBB50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULRBB50DHAT

Detailed Description

Introducing the RBB50DHAT, a high-performance PCB connector designed for critical applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its female gender, threaded mount type, and thru-hole termination method offer secure attachment to PCBs. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission. With two rows and 100 positions, this connector provides ample connectivity options. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The Matte Tin termination plating enhances durability and solderability. Measuring .915 inches in height and 9.4mm in width, this connector is compact yet highly functional. Trust the RBB50DHAT for superior board-to-board and card edge connections in your projects.