RBB50DHBN

Heilind Number:SULRBB50DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHBN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHBN

Detailed Description

Introducing the RBB50DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage and 300VAC voltage rating, it is suitable for various power and signal transmission needs. The female connector has two rows with a hairpin contact type, offering 100 positions for comprehensive connectivity. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. With a compact design measuring just 23.24mm in height and 9.4mm in width, it saves valuable board space. Trust the RBB50DHBN for secure and efficient board-to-board connections in your next project.