RBB50DHFN

Heilind Number:SULRBB50DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHFN

Detailed Description

Introducing the RBB50DHFN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 100 hairpin contacts, each meticulously crafted from durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300VAC, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Its surface mount termination method and matte tin plating make installation a breeze. With a compact size of 9.4mm (.37 inches) width and a low profile of just 15.49mm, it's ideal for space-constrained designs. Trust the RBB50DHFN for superior performance in your next project.