RBB50DHFT

Heilind Number:SULRBB50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHFT

Detailed Description

Designed for high-performance applications, the RBB50DHFT PCB connector boasts exceptional durability and conductivity. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable signal transmission even in demanding environments. Featuring a threaded mount type and surface mount termination method, it offers easy and secure installation on PCBs. Its hairpin contact type and straight orientation, along with 2 rows of 100 positions, make it perfect for intricate circuit connections. Operating at temperatures ranging from -65 to 125 °C and rated for 300 VAC, this connector is suitable for a wide range of industrial and commercial projects. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable space on the board. The matte tin termination plating adds an extra layer of protection against corrosion. Whether it's for board-to-board connections or card edge interfaces, the RBB50DHFT is the ultimate solution for your connectivity needs.