RBB50DHHD

Heilind Number:SULRBB50DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHHD

Detailed Description

Introducing the RBB50DHHD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity. With a pitch of 1.27mm and two rows of contacts, it offers versatile mounting options with clearance hole installation. The female connector boasts gold-plated contacts, providing excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 300VAC and 1A current, it meets stringent performance requirements. Its straight orientation and hairpin contact type make it ideal for compact designs, while the tail length of 3.18mm allows for secure through-hole termination. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating adds durability. With 100 positions, it offers ample connectivity possibilities in industrial and electronic applications. Trust the RBB50DHHD for efficient and dependable board-to-board connections.