RBB50DHHN

Heilind Number:SULRBB50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHHN

Detailed Description

The RBB50DHHN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. With a compact pitch of 1.27mm (.05 in), this connector features two rows with a total of 100 positions, making it ideal for dense circuit board layouts. The female connector, made of durable PPS and phosphor bronze materials, offers excellent conductivity and corrosion resistance. Gold contact plating ensures optimal signal transmission, while matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The straight orientation and hairpin contact type facilitate easy and secure mating. With a voltage rating of 300 VAC and an amperage of 1A, this connector guarantees safe and efficient power transmission. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving integration on PCBs. Trusted for its high performance and durability, the RBB50DHHN is the perfect choice for demanding electronic systems.