RBB50DHHR

Heilind Number:SULRBB50DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHHR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHHR

Detailed Description

Introducing the RBB50DHHR, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a female gender with two rows for enhanced connectivity, this connector boasts a durable metal board lock mount type for secure installation. Its thru-hole termination method, along with phosphor bronze contacts plated with gold, ensures efficient signal transmission with low contact resistance. With a pitch of 1.27mm and a maximum voltage rating of 300VAC, this connector is suitable for high-power applications. The hairpin contact type and straight orientation further enhance its versatility. With 100 positions and a tail length of 3.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the RBB50DHHR for efficient and durable PCB connections in your projects.