RBB50DHHT

Heilind Number:SULRBB50DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHHT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHHT

Detailed Description

Designed for high-reliability board-to-board connections, the RBB50DHHT female connector is a crucial component for demanding electronic applications. With a pitch of 1.27mm and two rows of contacts, it offers precise and secure connectivity. Its phosphor bronze contacts, gold-plated for optimal conductivity, ensure long-lasting performance even in harsh environments. The hairpin contact type and threaded mounting method guarantee stable and durable attachment. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With 100 positions and a tail length of 3.18mm, it provides ample room for connectivity, while its compact design, measuring just 9.4mm in width and 15.49mm in height, allows for efficient PCB integration. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. Trust the RBB50DHHT for reliable and high-performance board-to-board connections in your electronic systems.