RBB50DHLN

Heilind Number:SULRBB50DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHLN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHLN

Detailed Description

The RBB50DHLN is a high-performance board-to-board PCB connector, designed for reliable power and signal transmission in demanding applications. Featuring PPS and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage of 300VAC, it meets stringent performance standards. The connector offers two rows of hairpin contacts, providing secure mating in high vibration environments. Its straight orientation and thru-hole termination method make it easy to integrate into PCB assemblies. With a pitch of 1.27mm and 100 positions, it allows for high-density connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The matte tin termination plating enhances solderability. Compact in size, with dimensions of 9.4mm (width) x 15.49mm (height) and a tail length of 4.06mm, it saves valuable board space. Overall, the RBB50DHLN is the ideal choice for applications that require high reliability and performance in board-to-board connections.