RBB50DHLR

Heilind Number:SULRBB50DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHLR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHLR

Detailed Description

Introducing the PPS & Phosphor Bronze Female Board-to-Board Connector, RBB50DHLR. Designed for high-performance applications, this connector boasts a 1A amperage rating and can accommodate up to 100 positions across its two rows. Featuring a durable metal board lock mount type and thru-hole termination method, it ensures secure and reliable connectivity. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and signal integrity, withstanding up to 300VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable space on PCBs. With matte tin termination plating for added durability, this connector is a versatile solution for a wide range of applications, from aerospace to telecommunications. Trust in the RBB50DHLR for your high-reliability connectivity needs.