RBB50DHLT

Heilind Number:SULRBB50DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHLT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHLT

Detailed Description

The RBB50DHLT is a high-performance PPS & Phosphor Bronze connector designed for reliable power and signal transmission in electronic devices. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for demanding applications. Featuring a female gender and two rows of contacts, it offers secure connectivity on PCBs. The threaded mount type and thru-hole termination method ensure easy and stable installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and hairpin contact type, it enables precise and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient. The matte tin termination plating ensures durability. Overall, the RBB50DHLT is a top choice for board-to-board and card edge connections in various industries.