RBB50DHND

Heilind Number:SULRBB50DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHND
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHND

Detailed Description

Introducing the RBB50DHND, a high-performance Board To Board PCB Connector designed for reliable and efficient electrical connections. With a gender specification of Female and two rows for enhanced connectivity, this connector features a mount type of Clearance Hole and termination method of Thru Hole, ensuring secure attachment. The contact material, Phosphor Bronze, and contact plating, Gold, guarantee optimal conductivity and durability. Operating at a voltage of 300 VAC and amperage of 1 A, this connector is suitable for various applications. With a pitch of 1.27 mm and contact type of Hairpin, it offers precise and stable connections. Its straight orientation and 100 positions make it versatile for use. The connector's tail length of 3.18 mm and termination plating of Matte Tin further enhance its performance. Boasting an operating temperature range of -65 to 125 °C, it is reliable even in harsh environments. Measuring .61 inches in height and 9.4 mm in width, the RBB50DHND is compact yet efficient, making it an ideal choice for your connectivity needs.