| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB50DHNN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 100 |
| SKU: | SULRBB50DHNN |
RBB50DHNN
| Heilind Number: | SULRBB50DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB50DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB50DHNN, a high-performance board-to-board PCB connector perfect for demanding applications. Designed with precision and durability in mind, this connector features a robust construction with phosphor bronze contacts plated in gold, ensuring reliable conductivity even in harsh environments. With a current rating of 1A and a voltage capability of 300VAC, it offers excellent power transmission efficiency. The hairpin contact type and straight orientation make for easy and secure connections, while the 2-row design with 100 positions allows for versatile board-to-board configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Trust the RBB50DHNN for your high-reliability connectivity needs.

