RBB50DHNR

Heilind Number:SULRBB50DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHNR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHNR

Detailed Description

Introducing the RBB50DHNR, a high-performance PCB connector designed for precision applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a female gender and two rows of contacts, it offers versatile integration on circuit boards. The Metal Board Lock mount type guarantees secure attachment, while the Thru Hole termination method simplifies installation. Engineered for optimal conductivity, the Phosphor Bronze contacts are plated with gold for enhanced durability. Operating at 300 VAC and 1 A, this connector meets stringent electrical requirements. Its hairpin contact type and straight orientation facilitate seamless connections. With a pitch of 1.27 mm and 100 positions, it enables high-density board-to-board interfacing. The connector's temperature range of -65 to 125°C ensures performance in extreme conditions. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable board space. Termination plating with matte tin further enhances its longevity. Whether in aerospace, defense, or industrial applications, the RBB50DHNR is the perfect solution for reliable and efficient PCB connectivity.