RBB50DHNT

Heilind Number:SULRBB50DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHNT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHNT

Detailed Description

Introducing the RBB50DHNT, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with a total of 100 positions, offering ample connectivity options. With a pitch of 1.27mm (.05 in) and a straight orientation, it ensures precise and secure mating. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal conductivity. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector has a tail length of 3.18mm (.125 in) and a compact height of 15.49mm (.61 in), making it ideal for space-constrained applications. With matte tin termination plating, it guarantees reliable performance over time. Trust the RBB50DHNT for your critical connectivity needs.