RBB50DHRN

Heilind Number:SULRBB50DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHRN

Detailed Description

The RBB50DHRN is a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 1.27mm and two rows of 100 positions, this connector ensures secure and reliable connections. Featuring female gender, hairpin contacts with gold plating, and phosphor bronze construction, it guarantees excellent conductivity and durability. Its card extender termination method and no mounting design offer flexibility in installation. Operating at a voltage of 300VAC and with an amperage of 1A, this connector is suitable for various power and signal transmission tasks. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the RBB50DHRN is compact yet robust. Its matte tin termination plating ensures corrosion resistance. This connector is a perfect choice for demanding applications in aerospace, defense, and industrial sectors.