RBB50DHRT

Heilind Number:SULRBB50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHRT

Detailed Description

Introducing the RBB50DHRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows and 100 positions, this connector offers seamless connectivity with a pitch of 1.27mm (.05in). The female gender and threaded mount type ensure secure installation, while the card extender termination method simplifies assembly. Constructed with durable phosphor bronze contacts plated in gold, it guarantees reliable signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. The hairpin contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connectivity needs. Trust the RBB50DHRT for efficient and durable PCB connections in demanding applications.