RBB50DYFD

Heilind Number:SULRBB50DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DYFD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DYFD

Detailed Description

Introducing the RBB50DYFD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a short description of PPS & Phosphor Bronze, this connector boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. Featuring a 1A amperage and 300VAC voltage, it offers stable power transmission. Its surface mount termination method and clearance hole mount type make installation seamless. With a pitch of 1.27mm, it provides precise alignment for signal integrity. The cantilever contact type and straight orientation, with 100 positions across two rows, allow for efficient connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. The matte tin termination plating enhances corrosion resistance. With a connector height of 15.49mm and width of 9.4mm, it offers compact yet robust connectivity. Trust in the RBB50DYFD for your demanding PCB interconnection needs.