RBB50DYFT

Heilind Number:SULRBB50DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DYFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DYFT

Detailed Description

Introducing the RBB50DYFT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets the requirements of power-intensive systems. The gold-plated contact surfaces guarantee low contact resistance and high durability. Its surface mount termination method and threaded mounting type provide secure and stable attachment to the PCB. With 100 positions and two rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the RBB50DYFT for efficient and dependable board-to-board or card edge connections.