RBB50DYHN

Heilind Number:SULRBB50DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DYHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DYHN

Detailed Description

Introducing the RBB50DYHN, a high-quality board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 1.27mm (.05 in) and a straight orientation, this female connector offers seamless integration into your electronic assemblies. Featuring two rows of 100 cantilever contacts made of durable phosphor bronze with gold plating, it ensures optimal conductivity and longevity. The termination method of thru-hole mounting with matte tin plating guarantees secure attachment to PCBs. Operating at a voltage of 300 VAC and amperage of 1A, this connector is suitable for a wide range of applications. Its compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, allows for efficient use of space on the board. With an extended operating temperature range of -65 to 125°C, it can withstand harsh conditions. Trust the RBB50DYHN for seamless and durable board-to-board connections in your electronic systems.