RBB50DYRD

Heilind Number:SULRBB50DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DYRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DYRD

Detailed Description

Introducing the RBB50DYRD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring two rows with a total of 100 positions, this connector offers secure and reliable connectivity. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a pitch of 1.27mm (.05 in), it allows for precise alignment on the PCB. The contact type is Cantilever, providing a sturdy connection, while the orientation is Straddle for flexibility in mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is Card Extender with Matte Tin plating, guaranteeing efficient signal transmission. With a low connector height of .61 in (15.49 mm) and a compact width of 9.4mm (.37 in), it saves valuable PCB space. Rated for 300VAC and 1A, it meets high voltage and current requirements. Ideal for aerospace, defense, and industrial applications, the RBB50DYRD is a top choice for reliable board-to-board connections.